
NMH1000T1 | |
|---|---|
DigiKey Part Number | 497-NMH1000T1TR-ND - Tape & Reel (TR) 497-NMH1000T1CT-ND - Cut Tape (CT) 497-NMH1000T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMH1000T1 |
Description | IC MAG SWITCH SENSOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch I2C Hall Effect 6-VSON (1.4x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | NMH1000T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply (Max) | 650µA | |
Current - Output (Max) | - | |
Output Type | I2C | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-VSON (1.4x1.4) | |
Package / Case | 6-VFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,60600 € | 15,15 € |
| 50 | 0,57740 € | 28,87 € |
| 100 | 0,55150 € | 55,15 € |
| 500 | 0,49932 € | 249,66 € |
| 1.000 | 0,47992 € | 479,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43003 € | 1.290,09 € |
| 6.000 | 0,41522 € | 2.491,32 € |
| 9.000 | 0,40713 € | 3.664,17 € |
| 15.000 | 0,39751 € | 5.962,65 € |
| 21.000 | 0,39150 € | 8.221,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |










