
NCJ3340AHN/003Y | |
|---|---|
DigiKey Part Number | NCJ3340AHN/003Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCJ3340AHN/003Y |
Description | IC MIFARE SMART CARD 40HVQFN |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

