
N74F786D,602 | |
|---|---|
DigiKey Part Number | 568-3185-5-ND |
Manufacturer | |
Manufacturer Product Number | N74F786D,602 |
Description | IC BUS ARBITER 4BIT 16-SO |
Customer Reference | |
Detailed Description | Bus Arbiter IC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Bus Arbiter | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

