Similar

| MRF1570NT1 | |
|---|---|
| DigiKey Part Number | MRF1570NT1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MRF1570NT1 | 
| Description | RF MOSFET LDMOS 12.5V TO272-8 | 
| Customer Reference | |
| Detailed Description | RF Mosfet 12.5 V 800 mA 470MHz 11.5dB 70W TO-272-8 Wrap | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Technology | LDMOS | |
| Frequency | 470MHz | |
| Gain | 11.5dB | |
| Voltage - Test | 12.5 V | |
| Current Rating (Amps) | - | |
| Noise Figure | - | |
| Current - Test | 800 mA | |
| Power - Output | 70W | |
| Voltage - Rated | 40 V | |
| Mounting Type | Chassis Mount | |
| Package / Case | TO-272-8 | |
| Supplier Device Package | TO-272-8 Wrap | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece