Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXHZ6250A6T1

DigiKey Part Number
MPXHZ6250A6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXHZ6250A6T1
Description
SENSOR 36.26PSIA 4.9V 8SSOP
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 36.26PSI (20kPa ~ 250kPa)
Output Type
Analog Voltage
Output
0.3 V ~ 4.9 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types