
| A768KE187M1ELAE029 | |
|---|---|
| DigiKey Part Number | 399-A768KE187M1ELAE029TR-ND - Tape & Reel (TR) 399-A768KE187M1ELAE029CT-ND - Cut Tape (CT) 399-A768KE187M1ELAE029DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | A768KE187M1ELAE029 | 
| Description | CAP ALUM POLY 180UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A768KE187M1ELAE029 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 180 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 29mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Features | - | |
| Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.276" (7.00mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,59000 € | 0,59 € | 
| 10 | 0,37200 € | 3,72 € | 
| 50 | 0,27840 € | 13,92 € | 
| 100 | 0,24870 € | 24,87 € | 
| 500 | 0,19750 € | 98,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,18135 € | 181,35 € | 
| 2.000 | 0,16793 € | 335,86 € | 
| 3.000 | 0,16115 € | 483,45 € | 
| 5.000 | 0,15359 € | 767,95 € | 
| 7.000 | 0,14915 € | 1.044,05 € | 
| 10.000 | 0,14486 € | 1.448,60 € | 
| 12.000 | 0,14282 € | 1.713,84 € | 
| 24.000 | 0,13591 € | 3.261,84 € | 
| 25.000 | 0,13554 € | 3.388,50 € | 
| Unit Price without VAT: | 0,59000 € | 
|---|---|
| Unit Price with VAT: | 0,73160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece