A768EB107M1ELAE036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS566M1KLAE034

DigiKey Part Number
399-A768MS566M1KLAE034TR-ND - Tape & Reel (TR)
399-A768MS566M1KLAE034CT-ND - Cut Tape (CT)
399-A768MS566M1KLAE034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS566M1KLAE034
Description
CAP ALUM POLY 56UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS566M1KLAE034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
34mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62200 €6,22 €
500,47440 €23,72 €
1000,42770 €42,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,35650 €142,60 €
8000,32961 €263,69 €
1.2000,31603 €379,24 €
2.0000,30089 €601,78 €
2.8000,29199 €817,57 €
4.0000,28339 €1.133,56 €
4.8000,27930 €1.340,64 €
9.6000,26546 €2.548,42 €
10.0000,26472 €2.647,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,21520 €