
MPF0900AMBA1ES | |
|---|---|
DigiKey Part Number | 568-MPF0900AMBA1ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF0900AMBA1ES |
Description | 9-CHANNEL POWER MANAGEMENT IC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN-EP (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Processor | Package / Case 56-VFQFN Exposed Pad |
Current - Supply 10µA | Supplier Device Package 56-HVQFN-EP (8x8) |
Voltage - Supply 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 10 | 7,28700 € | 72,87 € |
| 25 | 6,77680 € | 169,42 € |
| 100 | 6,21600 € | 621,60 € |
| 260 | 5,93869 € | 1.544,06 € |
| 520 | 5,77929 € | 3.005,23 € |
| 1.040 | 5,64808 € | 5.874,00 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,56920 € |



