
| MPC9230AC | |
|---|---|
| DigiKey Part Number | MPC9230AC-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPC9230AC | 
| Description | IC CLK/FREQ SYNTH 32LQFP | 
| Customer Reference | |
| Detailed Description | Clock/Frequency Synthesizer, Clock Generator, Multiplexer IC 750MHz 1 32-LQFP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Clock/Frequency Synthesizer, Clock Generator, Multiplexer | |
| PLL | Yes with Bypass | |
| Input | Crystal | |
| Output | LVPECL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:1 | |
| Differential - Input:Output | No/Yes | |
| Frequency - Max | 750MHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-LQFP | |
| Supplier Device Package | 32-LQFP (7x7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece