Image for MMZ27333BT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ27333BT1

DigiKey Part Number
MMZ27333BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMZ27333BT1
Description
IC AMP GPS 1.5GHZ-2.7GHZ 24HVQFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.5GHz ~ 2.7GHz 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.5GHz ~ 2.7GHz
P1dB
32.2dBm
Gain
35.8dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
430mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.