
MMPF0100NPAZESR2 | |
|---|---|
DigiKey Part Number | 568-15234-2-ND - Tape & Reel (TR) 568-15234-1-ND - Cut Tape (CT) 568-15234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPF0100NPAZESR2 |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 10 | 6,96800 € | 69,68 € |
| 25 | 6,47680 € | 161,92 € |
| 100 | 5,93640 € | 593,64 € |
| 250 | 5,73564 € | 1.433,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,24828 € | 20.993,12 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 11,07320 € |





