
MMG3H21NT1 | |
|---|---|
DigiKey Part Number | MMG3H21NT1TR-ND - Tape & Reel (TR) MMG3H21NT1CT-ND - Cut Tape (CT) MMG3H21NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG3H21NT1 |
Description | IC RF AMP 0HZ-6GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 6GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3H21NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 20.5dBm | |
Gain | 19.3dB | |
Noise Figure | 5.5dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,26000 € | 42,60 € |
| 25 | 4,02920 € | 100,73 € |
| 100 | 3,71270 € | 371,27 € |
| 250 | 3,52288 € | 880,72 € |
| 500 | 3,38882 € | 1.694,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37183 € | 2.371,83 € |
| 2.000 | 2,28388 € | 4.567,76 € |
| 3.000 | 2,23482 € | 6.704,46 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 6,10080 € |











