Similar

MMG3007NT1 | |
|---|---|
DigiKey Part Number | MMG3007NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG3007NT1 |
Description | IC AMP CELLULAR 0HZ-6GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3007NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 16dBm | |
Gain | 19dB | |
Noise Figure | 3.8dBm | |
RF Type | Cellular, PCS, PHS, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 47mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |


