
MMA6813BKWR2 | |
|---|---|
DigiKey Part Number | MMA6813BKWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6813BKWR2 |
Description | ACCELEROMETER 50G SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±50g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA6813BKWR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | 9.766 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | SPI | |
Voltage - Supply | 3.135V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |


