Image for MMA1631NKGCWR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA1631NKGCWR2

DigiKey Part Number
MMA1631NKGCWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA1631NKGCWR2
Description
IC SENSOR ACCELEROMETER 16HQFN
Customer Reference
Detailed Description
Accelerometer Z Axis ±312g 16-QFN-EP (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
Z
Acceleration Range
±312g
Sensitivity (LSB/g)
1638
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
PCM
Voltage - Supply
6.3V ~ 30V
Features
Selectable Low Pass Filter
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN-EP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.