


| MKL36Z128VMC4 | |
|---|---|
| DigiKey Part Number | MKL36Z128VMC4-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKL36Z128VMC4 | 
| Description | IC MCU 32B 128KB FLASH 121MAPBGA | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MKL36Z128VMC4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | |
| Number of I/O | 84 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 16K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
| Data Converters | A/D - 16bit; D/A - 12bit | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 121-MAPBGA (8x8) | |
| Package / Case | 121-LFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.740 | 4,85494 € | 8.447,60 € | 
| Unit Price without VAT: | 4,85494 € | 
|---|---|
| Unit Price with VAT: | 6,02013 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece