
PN7220EV/C100K | |
|---|---|
DigiKey Part Number | 568-PN7220EV/C100K-ND |
Manufacturer | |
Manufacturer Product Number | PN7220EV/C100K |
Description | PN7220EV/C100K |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC I2C, SPI, USB 2.4V ~ 5.5V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC | |
Interface | I2C, SPI, USB | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 6,20862 € | 15.211,12 € |
| Unit Price without VAT: | 6,20862 € |
|---|---|
| Unit Price with VAT: | 7,69869 € |

