MK52DN512CMD10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK52DN512CMD10
MCUXpresso Software & Tools Announcement from Geoff Lees

MK53DN512CMD10

DigiKey Part Number
MK53DN512CMD10-ND
Manufacturer
Manufacturer Product Number
MK53DN512CMD10
Description
IC MCU 32B 512KB FLASH 144MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
MK53DN512CMD10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
94
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 41x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-MAPBGA (13x13)
Package / Case
144-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,83000 €16,83 €
1013,42400 €134,24 €
2512,57240 €314,31 €
16011,39419 €1.823,07 €
32011,08963 €3.548,68 €
64010,83897 €6.936,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,83000 €
Unit Price with VAT:20,86920 €