


MK21FX512VMD12 | |
|---|---|
DigiKey Part Number  | MK21FX512VMD12-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MK21FX512VMD12  | 
Description  | IC MCU 32B 512KB FLASH 144MAPBGA  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MK21FX512VMD12 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Not For New Designs  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, I2C, IrDA, SPI, UART/USART, USB, USB OTG  | |
Peripherals  | DMA, I2S, LVD, POR, PWM, WDT  | |
Number of I/O  | 100  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 128K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.6V  | |
Data Converters  | A/D 42x16b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 144-MAPBGA (13x13)  | |
Package / Case  | 144-LBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 8,67424 € | 6.939,39 € | 
| Unit Price without VAT: | 8,67424 € | 
|---|---|
| Unit Price with VAT: | 10,75606 € | 





