


MK10DN128VFT5 | |
|---|---|
DigiKey Part Number  | MK10DN128VFT5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MK10DN128VFT5  | 
Description  | IC MCU 32BIT 128KB FLASH 48QFN  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MK10DN128VFT5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4  | |
Core Size  | 32-Bit  | |
Speed  | 50MHz  | |
Connectivity  | I2C, IrDA, SPI, UART/USART  | |
Peripherals  | DMA, I2S, LVD, POR, PWM, WDT  | |
Number of I/O  | 33  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.6V  | |
Data Converters  | A/D 16x16b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-QFN-EP (7x7)  | |
Package / Case  | 48-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.300 | 3,34362 € | 4.346,71 € | 
| Unit Price without VAT: | 3,34362 € | 
|---|---|
| Unit Price with VAT: | 4,14609 € | 





