
MIMXRT1015CAF4BR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1015CAF4BRTR-ND - Tape & Reel (TR) 568-MIMXRT1015CAF4BRCT-ND - Cut Tape (CT) 568-MIMXRT1015CAF4BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1015CAF4BR |
Description | IC MCU 32BIT 96KB ROM 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 i.MX Microcontroller IC 32-Bit 400MHz 96KB (96K x 8) ROM 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 1.26V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,26400 € | 52,64 € |
| 25 | 4,87720 € | 121,93 € |
| 100 | 4,45170 € | 445,17 € |
| 250 | 4,25052 € | 1.062,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,31705 € | 3.317,05 € |
| 2.000 | 3,24641 € | 6.492,82 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,45680 € |

