
MFS8600BMDA0ES | |
|---|---|
DigiKey Part Number | 568-MFS8600BMDA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8600BMDA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL D, 60V, Buck + Boost + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,57600 € | 55,76 € |
| 25 | 5,16960 € | 129,24 € |
| 100 | 4,72250 € | 472,25 € |
| 260 | 4,50165 € | 1.170,43 € |
| 520 | 4,37465 € | 2.274,82 € |
| 1.040 | 4,27017 € | 4.440,98 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,92800 € |

