
MCZ33977EGR2 | |
|---|---|
DigiKey Part Number | MCZ33977EGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33977EGR2 |
Description | IC MTR DRV BIPLR 4.5-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33977EGR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | 40mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 6.5V ~ 26V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

