SDR03-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD30R0

DigiKey Part Number
846-SDR03EZPD30R0TR-ND - Tape & Reel (TR)
846-SDR03EZPD30R0CT-ND - Cut Tape (CT)
846-SDR03EZPD30R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPD30R0
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SDR03EZPD30R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08700 €0,87 €
250,06880 €1,72 €
500,05880 €2,94 €
1000,05070 €5,07 €
2500,04256 €10,64 €
5000,03804 €19,02 €
1.0000,03415 €34,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02561 €128,05 €
10.0000,02421 €242,10 €
15.0000,02228 €334,20 €
25.0000,02035 €508,75 €
35.0000,01959 €685,65 €
50.0000,01883 €941,50 €
60.0000,01008 €604,80 €
125.0000,01005 €1.256,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €