
MCF5280CVF66J | |
|---|---|
DigiKey Part Number | MCF5280CVF66J-ND |
Manufacturer | |
Manufacturer Product Number | MCF5280CVF66J |
Description | IC MCU 32BIT ROMLESS 256MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz ROMless 256-MAPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |

