
| MC9S08SH32MTL | |
|---|---|
| DigiKey Part Number | MC9S08SH32MTL-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC9S08SH32MTL | 
| Description | IC MCU 8BIT 32KB FLASH 28TSSOP | 
| Customer Reference | |
| Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC9S08SH32MTL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| DigiKey Programmable | Not Verified | |
| Core Processor | S08 | |
| Core Size | 8-Bit | |
| Speed | 40MHz | |
| Connectivity | I2C, LINbus, SCI, SPI | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 23 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 1K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 16x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-TSSOP | |
| Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 3,73749 € | 5.606,24 € | 
| Unit Price without VAT: | 3,73749 € | 
|---|---|
| Unit Price with VAT: | 4,63449 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece