S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PT60AVQH

DigiKey Part Number
568-15001-ND
Manufacturer
Manufacturer Product Number
MC9S08PT60AVQH
Description
IC MCU 8BIT 60KB FLASH 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
57
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,37000 €5,37 €
104,11400 €41,14 €
843,49250 €293,37 €
1683,35810 €564,16 €
2523,29075 €829,27 €
5043,19196 €1.608,75 €
1.0083,11066 €3.135,55 €
2.5203,02486 €7.622,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,65880 €