HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-DIP
MC68HC705J1ACPE

MC68HSC705J1ACPE

DigiKey Part Number
MC68HSC705J1ACPE-ND
Manufacturer
Manufacturer Product Number
MC68HSC705J1ACPE
Description
IC MCU 8BIT 1.2KB OTP 20DIP
Customer Reference
Detailed Description
HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC05
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.