
MC33PF3001A7ESR2 | |
|---|---|
DigiKey Part Number | MC33PF3001A7ESR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33PF3001A7ESR2 |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX7 5V 3 Buck + 6 LDO + Always On, Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,43886 € | 13.755,44 € |
| Unit Price without VAT: | 3,43886 € |
|---|---|
| Unit Price with VAT: | 4,26419 € |

