
MC33993DWBR2 | |
|---|---|
DigiKey Part Number | MC33993DWBR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33993DWBR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Interface 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33993DWBR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | SPI Serial | |
Voltage - Supply | 5.5V ~ 26V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

