S9S12VR48AF0CLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33910BACR2

DigiKey Part Number
MC33910BACR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33910BACR2
Description
IC SYSTEM BASIS CHIP 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33910BACR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
4.5mA
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,20746 €4.414,92 €
Manufacturers Standard Package
Unit Price without VAT:2,20746 €
Unit Price with VAT:2,73725 €