Half-Bridge Gate Driver IC Non-Inverting 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33395TDWBR2

DigiKey Part Number
MC33395TDWBR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33395TDWBR2
Description
IC GATE DRVR HALF-BRIDGE 32SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 32-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33395TDWBR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 24V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
350ns, 250ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types