TEA1062A/C4/M1,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14600P

DigiKey Part Number
MC14600P-ND
Manufacturer
Manufacturer Product Number
MC14600P
Description
IC ALARM WITH HORN DRIVER 16-DIP
Customer Reference
Detailed Description
ALARM with Horn Driver 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
MC14600P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
ALARM with Horn Driver
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.