Similar
Similar
Similar
Similar



MC14489BP | |
|---|---|
DigiKey Part Number | MC14489BP-ND |
Manufacturer | |
Manufacturer Product Number | MC14489BP |
Description | IC DRVR 7 SEGMENT 20DIP |
Customer Reference | |
Detailed Description | LED Driver 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 5.5 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


