MC14489BDWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.877
Unit Price: 15,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.310
Unit Price: 16,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: 17,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,28924 €
Datasheet
LED Driver 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14489BDWR2

DigiKey Part Number
MC14489BDWR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14489BDWR2
Description
IC DRVR 7 SEGMENT 20SOIC
Customer Reference
Detailed Description
LED Driver 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
5.5 mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types