
MC33887PEKR2 | |
|---|---|
DigiKey Part Number | 568-13651-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33887PEKR2 |
Description | IC MOTOR DRIVER 5V-28V 54SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33887PEKR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73275 € | 2.732,75 € |
| 2.000 | 2,67302 € | 5.346,04 € |
| 3.000 | 2,64311 € | 7.929,33 € |
| Unit Price without VAT: | 2,73275 € |
|---|---|
| Unit Price with VAT: | 3,38861 € |


