
MC13892CJVKR2 | |
|---|---|
DigiKey Part Number | MC13892CJVKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13892CJVKR2 |
Description | IC PWR MGMT I.MX35/51 139BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 139-PBGA (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-TFBGA | |
Supplier Device Package | 139-PBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,52353 € | 11.047,06 € |
| Unit Price without VAT: | 5,52353 € |
|---|---|
| Unit Price with VAT: | 6,84918 € |

