Similar
Similar
Similar

MC13851-1960EVK | |
|---|---|
DigiKey Part Number | MC13851-1960EVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13851-1960EVK |
Description | IC MC13851_1960_EVK |
Customer Reference | |
Detailed Description | MC13851 - Amplifier 1.96GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1.96GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MC13851 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.96GHz | |
Function | Amplifier | |
Base Product Number |





