Image for MC13850-470EVK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC13850-470EVK

DigiKey Part Number
MC13850-470EVK-ND
Manufacturer
Manufacturer Product Number
MC13850-470EVK
Description
IC MC13850_470_EVK
Customer Reference
Detailed Description
MC13850 - Amplifier 470MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
470MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MC13850
Note
-
RF Type
-
RF Frequency
470MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.