
MC13821-1575EVK | |
|---|---|
DigiKey Part Number | MC13821-1575EVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13821-1575EVK |
Description | KIT EVALUATION MC13821-1575 |
Customer Reference | |
Detailed Description | - Amplifier 1575.42MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 1575.42MHz | |
Function | Amplifier | |
Base Product Number |




