
| MC13224VR2 | |
|---|---|
| DigiKey Part Number | MC13224VR2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MC13224VR2 | 
| Description | IC RF TXRX+MCU 802.15.4 145TLGA | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 145-TFLGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | 802.15.4 | |
| Protocol | ||
| Modulation | O-QPSK | |
| Frequency | ||
| Data Rate (Max) | 250kbps | |
| Power - Output | 4dBm | |
| Sensitivity | -100dBm | |
| Memory Size | 128kB Flash, 80kB ROM, 96kB SRAM | |
| Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
| GPIO | 64 | |
| Voltage - Supply | 2V ~ 3.6V | |
| Current - Receiving | 22mA ~ 24mA | |
| Current - Transmitting | 29mA | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 145-TFLGA | |
| Supplier Device Package | 145-TLGA (9.5x9.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece