


MC10XS6325EK | |
|---|---|
DigiKey Part Number | MC10XS6325EK-ND |
Manufacturer | |
Manufacturer Product Number | MC10XS6325EK |
Description | IC PWR SWITCH HIGH SIDE 32HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3.8A, 9A 32-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 3.8A, 9A | |
Rds On (Typ) | 10mOhm, 25mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HSOP | |
Package / Case | ||
Base Product Number |

