
MAG3110FCR1 | |
|---|---|
DigiKey Part Number | MAG3110FCR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAG3110FCR1 |
Description | SENSOR MR I2C 10DFN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 10-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAG3110FCR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±1mT | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Supply (Max) | 900µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Temperature Compensated | |
Supplier Device Package | 10-DFN (2x2) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Base Product Number |










