
| LPC11U36FBD64/40EL | |
|---|---|
| DigiKey Part Number | 568-LPC11U36FBD64/40EL-ND | 
| Manufacturer | |
| Manufacturer Product Number | LPC11U36FBD64/40EL | 
| Description | IC MCU 32BIT 96KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit Dual-Core 50MHz 96KB (96K x 8) FLASH 64-LQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0 | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 50MHz | |
| Connectivity | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, POR, WDT | |
| Number of I/O | 54 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 10K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | A/D 8x10b SAR | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 3,30664 € | 2.645,31 € | 
| Unit Price without VAT: | 3,30664 € | 
|---|---|
| Unit Price with VAT: | 4,10023 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece