ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC11U34FBD48/421,

DigiKey Part Number
568-9582-ND
Manufacturer
Manufacturer Product Number
LPC11U34FBD48/421,
Description
IC MCU 32BIT 48KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC11U34FBD48/421, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,01000 €40,10 €
253,70280 €92,57 €
1003,36610 €336,61 €
2503,20540 €801,35 €
5003,10854 €1.554,27 €
1.0003,02885 €3.028,85 €
2.5002,94472 €7.361,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,48520 €