
LPC1111FHN33/103K | |
|---|---|
DigiKey Part Number | 568-LPC1111FHN33/103K-ND |
Manufacturer | |
Manufacturer Product Number | LPC1111FHN33/103K |
Description | IC MCU 32BIT 8KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,14495 € | 1.488,43 € |
| Unit Price without VAT: | 1,14495 € |
|---|---|
| Unit Price with VAT: | 1,41974 € |

