HEF4075BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.161
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 0,37006 €
Datasheet

Similar


Texas Instruments
In Stock: 8.890
Unit Price: 0,83000 €
Datasheet
OR Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4075BT,652

DigiKey Part Number
HEF4075BT,652-ND
Manufacturer
Manufacturer Product Number
HEF4075BT,652
Description
IC GATE OR 3CH 3-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3mA, 3mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types