
HEF4021BP-Q100U | |
|---|---|
DigiKey Part Number  | HEF4021BP-Q100U-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HEF4021BP-Q100U  | 
Description  | IC SR PUSH-PULL 8BIT 16-DIP  | 
Customer Reference  | |
Detailed Description  | Shift Shift Register 1 Element 8 Bit 16-DIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Logic Type  | Shift Register  | |
Output Type  | Push-Pull  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Function  | Parallel or Serial to Serial  | |
Voltage - Supply  | 3V ~ 15V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Through Hole  | |
Package / Case  | 16-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 16-DIP  | |
Base Product Number  | 

