
GTL2000DGG,118 | |
|---|---|
DigiKey Part Number  | 568-13784-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GTL2000DGG,118  | 
Description  | IC XLTR VL BIDIR 48-TSSOP  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Bidirectional 1 Circuit 22 Channel 48-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GTL2000DGG,118 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Translator Type  | Voltage Level  | |
Channel Type  | Bidirectional  | |
Number of Circuits  | 1  | |
Channels per Circuit  | 22  | |
Voltage - VCCA  | 1 V ~ 5.5 V  | |
Voltage - VCCB  | 1 V ~ 5.5 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Open Drain  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | Auto-Direction Sensing  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 

