MFR Recommended

| FXLS90433AESR2 | |
|---|---|
| DigiKey Part Number | 568-FXLS90433AESR2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FXLS90433AESR2 | 
| Description | XZ DUAL-AXIS  HIGH-G INERTIAL SE | 
| Customer Reference | |
| Detailed Description | Sensor I2C, SPI Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Sensor Type | - | |
| Output Type | I2C, SPI | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 16-LQFN Exposed Pad | |
| Supplier Device Package | 16-HLQFNR (4x4) | |
| Mounting Type | Surface Mount, Wettable Flank | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece